- Home ›
- All Products›
- 3801/16-100
3M Interconnect Solutions
3801/16-100
Res Thick Film 0805 43K Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 43K Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD Automotive T/R
Search Keywords: 380116100
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | 3M Interconnect Solutions |
| Part No: | 3801/16-100 |
| Alias/AKA: | 7000057777 |
| Unit of Measure: | Per Roll |
| RoHS: | Yes |
| HTS: | 8544493080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
Frequently Asked Questions
Is 3801/16-100 RoHS compliant?
Yes, 3801/16-100 is RoHS compliant.
What is the lead time for 3801/16-100?
The standard lead time for 3801/16-100 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45 Rolls
Can Ship immediately
3 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
1
$147.06
5
$144.66
10
$143.95
30
$143.59
50
$143.23
100
$142.87
250 +
$142.52
Click for Quote
Log in
to unlock special pricing