- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 3759/16-100
3M Interconnect Solutions
3759/16-100
Round Jacket Bonded Flat Cable - PVC - 28AWG - .050in Ctrs - Gray w/Red Stripe - Zippable - 16 Cond - Black Jckt - 100ft/Roll
Accessories Notify Me
RoHS Compliant
Description
+
Round Jacket Bonded Flat Cable - PVC - 28AWG - .050in Ctrs - Gray w/Red Stripe - Zippable - 16 Cond - Black Jckt - 100ft/Roll
Search Keywords: 375916100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3759/16-100
-
Alias/AKA:7000006066
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Frequently Asked Questions
Is 3759/16-100 RoHS compliant?
Yes, 3759/16-100 is RoHS compliant.
What is the lead time for 3759/16-100?
The standard lead time for 3759/16-100 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9 Rolls
Can Ship immediately
Minimum Order Quantity:
3 Rolls
5 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
3
$180.05
6
$170.92
12
$162.38
21
$150.56
51
$140.74
102 +
$140.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT