- Home ›
- All Products›
- 3759/14-100
3759/14-100
3M Interconnect Solutions
Res Thick Film 0805 2.7M Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 2.7M Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R
Search Keywords: 375914100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3759/14-100
-
Alias/AKA:7000036238
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3 Rolls
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
3
$121.60
6
$119.78
12
$114.65
21
$109.94
51
$107.01
102 +
$105.60
Click for Quote
Log in
to unlock special pricing