- Home ›
- All Products›
- 3759/09-100SF
3759/09-100SF
3M Interconnect Solutions
Res Thick Film 0805 1.15K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 1.15K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 375909100SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3759/09-100SF
-
Alias/AKA:7000058388
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3 Rolls
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
3
$131.38
6
$127.58
12
$120.59
21
$120.28
51
$117.37
102 +
$115.82
Click for Quote
Log in
to unlock special pricing