- Home ›
- All Products›
- 3756/68-300
3756/68-300
3M Interconnect Solutions
Flat Cable 68 0.64mm 30AWG 30.48m/91.44m Tinned Copper 150V Roll
Accessories Notify Me
RoHS Compliant
ROLL Packaging
Description
+
Flat Cable 68 0.64mm 30AWG 30.48m/91.44m Tinned Copper 150V Roll
Search Keywords: 375668300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3756/68-300
-
Alias/AKA:7100161733
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Maximum Current Rating:N/A
-
Product Depth:43.18 mm
-
Conductor Material:Tinned Copper
-
Size:30 AWG
-
Family:3756
-
Cable Length:30.48m,91.44 m
-
Number of Conductors:68
-
Maximum Voltage Rating:150 V
-
Type:Flat Cable
-
Product Height:0.64 mm
-
Maximum Outer Diameter:N/R
-
Operating Temperature:-40°C to 105 °C
-
Jacket Color:Gray/Blue Edge
-
Packaging:Roll
-
Cable Pitch:0.64 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$701.74
3
$692.13
5 +
$673.67
Click for Quote
Log in
to unlock special pricing