- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 37104-3101-000FL
37104-3101-000FL
3M Interconnect Solutions
Res Thick Film 0805 2M Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD Paper Tape on Plastic Reel
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 2M Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD Paper Tape on Plastic Reel
Search Keywords: 371043101000FL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:37104-3101-000FL
-
Alias/AKA:7000007428
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
10 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$2.62
200
$2.03
400
$1.98
600
$1.95
1,000
$1.87
2,600
$1.82
5,000
$1.77
7,600 +
$1.75
Click for Quote
Log in
to unlock special pricing