- Home ›
- All Products›
- 37103-3101-000FL
37103-3101-000FL
3M Interconnect Solutions
Res Thick Film 0805 240 Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD Punched Carrier T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 240 Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD Punched Carrier T/R
Search Keywords: 371033101000FL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:37103-3101-000FL
-
Alias/AKA:7000007453
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
25
$2.31
200
$1.88
400
$1.80
600
$1.74
1,000
$1.65
2,600
$1.61
5,000
$1.56
7,600 +
$1.55
Click for Quote
Log in
to unlock special pricing