- Home ›
- All Products›
- 3659/60-100
3659/60-100
3M Interconnect Solutions
Round Flat Cable 60Conductors 28AWG 30.48m/91.44m 13mm Tinned Copper Black/Gray 300V Roll
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Round Flat Cable 60Conductors 28AWG 30.48m/91.44m 13mm Tinned Copper Black/Gray 300V Roll
Search Keywords: 365960100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3659/60-100
-
Alias/AKA:05113842083
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$333.06
3
$323.80
5
$319.37
10
$318.57
20 +
$310.85
Click for Quote
Log in
to unlock special pricing