- Home ›
- All Products›
- 3625/50-30MSF
3625/50-30MSF
3M Interconnect Solutions
Res Thick Film 0805 2M Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 2M Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 36255030MSF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3625/50-30MSF
-
Alias/AKA:7100161692
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3 Rolls
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
3
$187.30
6
$184.70
12
$182.17
21
$177.31
51
$174.98
102 +
$170.50
Click for Quote
Log in
to unlock special pricing