- Home ›
- All Products›
- 3625/50-30M
3625/50-30M
3M Interconnect Solutions
Flat Cable 50Conductors 28AWG 30m Tin Plated Copper Gray 300V Roll
Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable 50Conductors 28AWG 30m Tin Plated Copper Gray 300V Roll
Search Keywords: 36255030M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3625/50-30M
-
Alias/AKA:7000058185
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3 Rolls
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
3
$157.74
6
$155.55
12
$153.42
21
$153.03
51
$147.36
102 +
$143.58
Click for Quote
Log in
to unlock special pricing