- Home ›
- All Products›
- 3625/44-100M
3625/44-100M
3M Interconnect Solutions
Res Thick Film 0805 1.05M Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 1.05M Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 362544100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3625/44-100M
-
Alias/AKA:7000058231
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2 Rolls
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
2
$389.56
4
$384.23
6 +
$383.27
Click for Quote
Log in
to unlock special pricing