- Home ›
- All Products›
- 3625/40-30M
3625/40-30M
3M Interconnect Solutions
Res Thick Film 0805 820 Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 820 Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD Automotive T/R
Search Keywords: 36254030M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3625/40-30M
-
Alias/AKA:7000058183
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$144.49
5
$133.71
10
$127.98
20
$122.72
50
$119.45
100 +
$117.88
Click for Quote
Log in
to unlock special pricing