- Home ›
- All Products›
- 3625/30-100M
3625/30-100M
3M Interconnect Solutions
Res Thick Film 0805 523K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 523K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 362530100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3625/30-100M
-
Alias/AKA:7100162404
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2 Rolls
3 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
2
$269.34
4
$265.60
6
$261.96
10
$261.31
20 +
$254.98
Click for Quote
Log in
to unlock special pricing