- Home ›
- All Products›
- 3625/26-30M
3625/26-30M
3M Interconnect Solutions
Res Thick Film 0805 1.02K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 1.02K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 36252630M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3625/26-30M
-
Alias/AKA:7000058223
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$93.95
5
$86.93
10
$84.41
20
$79.79
50
$77.66
100 +
$76.64
Click for Quote
Log in
to unlock special pricing