- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 3625/24-30M
3625/24-30M
3M Interconnect Solutions
Flat Cable Polyvinyl Chloride 24Conductors 28AWG 300V Gray/Red Edge 30m Roll
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable Polyvinyl Chloride 24Conductors 28AWG 300V Gray/Red Edge 30m Roll
Search Keywords: 36252430M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3625/24-30M
-
Alias/AKA:7000058182
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
35 Rolls
Can Ship immediately
3 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$149.20
5
$139.26
10
$131.88
20
$128.90
50
$125.92
100 +
$125.61
Click for Quote
Log in
to unlock special pricing