- Home ›
- All Products›
- 3625/16-30MSF
3625/16-30MSF
3M Interconnect Solutions
Res Thick Film 0805 2K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 2K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 36251630MSF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3625/16-30MSF
-
Alias/AKA:7100161689
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$73.40
5
$65.49
10
$63.54
30
$58.32
50
$58.17
100
$56.76
250 +
$54.58
Click for Quote
Log in
to unlock special pricing