- Home ›
- All Products›
- 3625/14-30MSF
3625/14-30MSF
3M Interconnect Solutions
Res Thick Film 0805 200 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 200 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 36251430MSF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3625/14-30MSF
-
Alias/AKA:7100161688
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$64.19
5
$57.28
10
$55.57
30
$51.00
50
$50.87
100
$49.64
250 +
$48.99
Click for Quote
Log in
to unlock special pricing