- Home ›
- All Products›
- 3625/14-100M
3625/14-100M
3M Interconnect Solutions
Res Thick Film 0805 1.02M Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 1.02M Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 362514100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3625/14-100M
-
Alias/AKA:7000058227
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2 Rolls
Order Increment:
2 Rolls
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
2
$135.23
6
$129.35
10
$127.51
20
$122.27
50
$119.01
100 +
$117.44
Click for Quote
Log in
to unlock special pricing