- Home ›
- All Products›
- 3625/10-30M
3625/10-30M
3M Interconnect Solutions
Res Thick Film 0805 7.5M Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 7.5M Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R
Search Keywords: 36251030M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3625/10-30M
-
Alias/AKA:7000058181
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$38.61
5
$34.46
10
$34.37
30
$32.46
50
$30.68
100
$30.60
250 +
$29.47
Click for Quote
Log in
to unlock special pricing