- Home ›
- All Products›
- 3625/10-100M
3625/10-100M
3M Interconnect Solutions
Res Thick Film 0805 102K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 102K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 362510100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3625/10-100M
-
Alias/AKA:7000058226
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4 Rolls
Ships today, if you order in
Minimum Order Quantity:
2 Rolls
Order Increment:
2 Rolls
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
2
$96.58
6
$95.13
10
$92.38
20
$87.32
50
$84.99
100 +
$83.87
Click for Quote
Log in
to unlock special pricing