- Home ›
- All Products›
- 3625/06-100MSF
3625/06-100MSF
3M Interconnect Solutions
Res Thick Film 0805 30K Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 30K Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD Automotive T/R
Search Keywords: 362506100MSF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3625/06-100MSF
-
Alias/AKA:7000057285
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2 Rolls
Order Increment:
2 Rolls
3 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2
$90.25
6
$88.90
10
$86.32
20
$81.59
50
$79.42
100 +
$78.37
Click for Quote
Log in
to unlock special pricing