- Home ›
- All Products›
- Tools & Supplies ›
- Kits & Tools ›
- Assembly Tools ›
- 3624-42
3624-42
3M Interconnect Solutions
Res Thick Film 0805 681K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Non-Compliant
Description
+
Res Thick Film 0805 681K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 362442
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3624-42
-
Alias/AKA:7000057965
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8205595560
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$1,090.01
3
$1,075.08
5 +
$1,046.41
Click for Quote
Log in
to unlock special pricing