- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 3600A/20
3600A/20
3M Interconnect Solutions
Round Shielded/Jacketed Discrete Wire Cable 3600A/20, 300 ft
Accessories Notify Me
RoHS Compliant
Description
+
Round Shielded/Jacketed Discrete Wire Cable 3600A/20, 300 ft
Search Keywords: 3600A20
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3600A/20
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2 Rolls
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
2
$553.76
4
$546.18
6 +
$544.81
Click for Quote
Log in
to unlock special pricing