- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 3600A/14
3600A/14
3M Interconnect Solutions
Round Shielded/Jacketed Discrete Wire Cable 3600A/14, 300 ft
Accessories Notify Me
RoHS Compliant
Description
+
Round Shielded/Jacketed Discrete Wire Cable 3600A/14, 300 ft
Search Keywords: 3600A14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3600A/14
-
Alias/AKA:7100162441
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2 Rolls
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
2
$483.65
4
$477.03
6 +
$475.84
Click for Quote
Log in
to unlock special pricing