- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 3565-1002
3565-1002
3M Interconnect Solutions
D-Sub Connector, 50, Wire Mount Socket, 26 to 28 AWG, 0.05 in., 0.158 in. | 3M 3565-1002
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
D-Sub Connector, 50, Wire Mount Socket, 26 to 28 AWG, 0.05 in., 0.158 in. | 3M 3565-1002
Search Keywords: 35651002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3565-1002
-
Alias/AKA:05400732855
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$37.00
5
$34.00
10 +
$33.00
Click for Quote
Log in
to unlock special pricing