- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 3539/64
3539/64
3M Interconnect Solutions
Flat Cable 64Conductors 28AWG 30.48m/91.44m Tin Plated Copper Gray/Red Edge 300V Roll
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable 64Conductors 28AWG 30.48m/91.44m Tin Plated Copper Gray/Red Edge 300V Roll
Search Keywords: 353964
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3539/64
-
Alias/AKA:7000005967
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$601.50
3
$585.02
6 +
$569.42
Click for Quote
Log in
to unlock special pricing