- Home ›
- All Products›
- 3517/50-100
3517/50-100
3M Interconnect Solutions
Res Thick Film 0805 2.94K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 2.94K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 351750100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3517/50-100
-
Alias/AKA:7100162162
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Roll
Ships today, if you order in
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$1,055.85
3
$1,012.38
6 +
$1,009.85
Click for Quote
Log in
to unlock special pricing