- Home ›
- All Products›
- 3517/24-100
3517/24-100
3M Interconnect Solutions
Res Thick Film 0805 287 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 287 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 351724100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3517/24-100
-
Alias/AKA:7100162157
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$546.19
3
$531.22
6 +
$529.90
Click for Quote
Log in
to unlock special pricing