- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3490-6
3490-6
3M Interconnect Solutions
Res Thick Film 1210 14.3K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 1210 14.3K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 34906
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3490-6
-
Alias/AKA:7000057789
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
250
$1.55
500
$1.18
750
$1.10
1,000 +
$1.08
Click for Quote
Log in
to unlock special pricing