- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3490-1
3M Interconnect Solutions
3490-1
Res Thick Film 1210 14.3K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Thick Film 1210 14.3K Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 34901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3490-1
-
Alias/AKA:7000057790
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000
Frequently Asked Questions
Is 3490-1 RoHS compliant?
Yes, 3490-1 is RoHS compliant.
What is the lead time for 3490-1?
The standard lead time for 3490-1 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,940
Can Ship immediately
Minimum Order Quantity:
500
2 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
500
$0.894
1,000
$0.808
3,000
$0.788
5,000
$0.771
8,000
$0.769
10,000
$0.767
15,000
$0.765
25,000 +
$0.763
Click for Quote
Log in
to unlock special pricing