- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 3484-1000-BULK
3484-1000-BULK
3M Interconnect Solutions
Res Thick Film 1210 137 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 1210 137 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 34841000BULK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3484-1000-BULK
-
Alias/AKA:7000005877
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,500
Can Ship immediately
Minimum Order Quantity:
250
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
250
$0.2052
1,000
$0.1662
2,500
$0.1645
5,000
$0.1541
10,000
$0.1537
25,000
$0.1533
50,000
$0.1529
100,000 +
$0.1526
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT