- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3448-4634
3448-4634
3M Interconnect Solutions
Strain Relief, Plug, 34, 12.2 in., 8.3 in., 8.2 in. | 3M 3448-4634
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Strain Relief, Plug, 34, 12.2 in., 8.3 in., 8.2 in. | 3M 3448-4634
Search Keywords: 34484634
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3448-4634
-
Alias/AKA:7000057888
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
250
$6.07
500
$3.74
750
$2.96
1,000 +
$2.90
Click for Quote
Log in
to unlock special pricing