- Home ›
- All Products›
- 3433-6603
3433-6603
3M Interconnect Solutions
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Description
+
Conn Ejector Header HDR 50 POS 2.54mm Solder ST Thru-Hole
Search Keywords: 34336603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3433-6603
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
Maximum Voltage Rating:N/A
-
Pitch:2.54 mm
-
Maximum Contact Resistance:N/A
-
Dimension:82.93 x 8.6 x 27.2 mm
-
Operating Temperature:-55 to 105 °C
-
Maximum Current Rating:2 A
-
Type:Ejector Header
-
Gender:HDR
-
Family:3000
-
Number of Contacts:50
-
Body Orientation:Straight
-
Termination Method:Solder
-
Mounting:Through Hole
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.