- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3417-6600
3M Interconnect Solutions
3417-6600
Connector IDC Connector Socket 40 Position 2.54mm IDT Right Angle Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector IDC Connector Socket 40 Position 2.54mm IDT Right Angle Cable Mount
Search Keywords: 34176600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3417-6600
-
Alias/AKA:7100251650
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:VN
-
ECCN:EAR99
-
Supplier's Standard Package:
180
Product Guides
+
Frequently Asked Questions
Is 3417-6600 RoHS compliant?
Yes, 3417-6600 is RoHS compliant.
What is the lead time for 3417-6600?
The standard lead time for 3417-6600 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
235
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
5
$8.24
25
$6.83
50
$6.38
180
$5.55
360
$5.35
540
$5.29
1,080 +
$5.05
Click for Quote
Log in
to unlock special pricing