- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3385-7600
3385-7600
3M Interconnect Solutions
3000 Series Cable Mount IDC Connector Socket 14 Way 2 Row 2.54mm Pitch | 3M 3385-7600
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
3000 Series Cable Mount IDC Connector Socket 14 Way 2 Row 2.54mm Pitch | 3M 3385-7600
Search Keywords: 33857600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3385-7600
-
Alias/AKA:7100251668
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
540
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
10
$3.36
50
$2.82
250
$2.61
540
$2.50
1,080
$2.40
2,700
$2.33
5,400
$2.27
7,560 +
$2.24
Click for Quote
Log in
to unlock special pricing