- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3385-6614
3385-6614
3M Interconnect Solutions
Right Angle Cable Mount IDC Connector Socket, 14 Way, 2 Row, 2.54mm Pitch | 3M 3385-6614
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Right Angle Cable Mount IDC Connector Socket, 14 Way, 2 Row, 2.54mm Pitch | 3M 3385-6614
Search Keywords: 33856614
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3385-6614
-
Alias/AKA:7100251667
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
540
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
10
9 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
10
$3.53
50
$3.11
250
$2.77
540
$2.60
1,080
$2.53
2,700
$2.36
5,400
$2.35
7,560 +
$2.34
Click for Quote
Log in
to unlock special pricing