- Home ›
- All Products›
- 3365A/10-100
3365A/10-100
3M Interconnect Solutions
Res Thick Film 0805 360 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 360 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 3365A10100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3365A/10-100
-
Alias/AKA:7100162253
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
1
$78.80
5
$70.31
10
$68.21
30
$62.61
60
$60.94
120
$60.13
270 +
$58.59
Click for Quote
Log in
to unlock special pricing