- Home ›
- All Products›
- 3365/64-100SF
3365/64-100SF
3M Interconnect Solutions
Cable, round conductor, flat, 3365 Series, 64 conductors, 28 AWG, 100ft | 3M 3365/64 100SF
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable, round conductor, flat, 3365 Series, 64 conductors, 28 AWG, 100ft | 3M 3365/64 100SF
Search Keywords: 336564100SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3365/64-100SF
-
Alias/AKA:7000057959
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3 Rolls
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
3
$178.28
6
$175.80
12
$173.39
21
$168.77
51
$166.55
102 +
$162.28
Click for Quote
Log in
to unlock special pricing