- Home ›
- All Products›
- 3365/36300
3365/36300
3M Interconnect Solutions
Res Thick Film 0805 3.57K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 3.57K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 336536300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3365/36300
-
Alias/AKA:7100162243
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2 Rolls
3 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
2
$220.62
6
$217.56
10
$214.58
20
$208.86
50
$206.11
100 +
$200.82
Click for Quote
Log in
to unlock special pricing