- Home ›
- All Products›
- 3365/30100
3365/30100
3M Interconnect Solutions
Res Thick Film 0805 47 Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 47 Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD T/R
Search Keywords: 336530100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3365/30100
-
Alias/AKA:7000057848
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13 Rolls
Ships today, if you order in
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$81.75
5
$75.65
10
$73.46
20
$69.43
50
$67.58
100 +
$66.69
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT