- Home ›
- All Products›
- 3365/26-300
3M Interconnect Solutions
3365/26-300
Res Thick Film 0805 13.3K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 13.3K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 336526300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3365/26-300
-
Alias/AKA:7010417945
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 3365/26-300 RoHS compliant?
Yes, 3365/26-300 is RoHS compliant.
What is the lead time for 3365/26-300?
The standard lead time for 3365/26-300 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Rolls
On Order:
100
can ship 10/9/26
5 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
1
$171.31
5
$166.55
10
$164.27
20
$163.86
50
$157.79
100 +
$130.96
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT