- Home ›
- All Products›
- 3365/25-100
3M Interconnect Solutions
3365/25-100
Res Thick Film 0805 1.3M Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 1.3M Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 336525100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3365/25-100
-
Alias/AKA:7010417941
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Frequently Asked Questions
Is 3365/25-100 RoHS compliant?
Yes, 3365/25-100 is RoHS compliant.
What is the lead time for 3365/25-100?
The standard lead time for 3365/25-100 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5 Rolls
Can Ship immediately
3 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$59.01
5
$51.13
10
$50.12
25
$49.61
50
$49.11
100
$48.61
250 +
$48.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT