- Home ›
- All Products›
- 3365/25100
3365/25100
3M Interconnect Solutions
Res Thick Film 0805 1.3M Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 1.3M Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 336525100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3365/25100
-
Alias/AKA:7010417941
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9 Rolls
Can Ship immediately
Minimum Order Quantity:
5 Rolls
Order Increment:
5 Rolls
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
5
$61.31
10
$59.48
25
$56.93
50
$54.59
100
$53.13
250
$52.43
500 +
$51.09
Click for Quote
Log in
to unlock special pricing