- Home ›
- All Products›
- 3365/24100
3365/24100
3M Interconnect Solutions
Res Thick Film 0805 130K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 130K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 336524100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3365/24100
-
Alias/AKA:7010417938
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10 Rolls
Can Ship immediately
3 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$69.92
5
$62.39
10
$60.53
25
$55.56
50
$55.42
100
$54.07
250 +
$51.99
Click for Quote
Log in
to unlock special pricing