- Home ›
- All Products›
- 3365/06-300SF
3365/06-300SF
3M Interconnect Solutions
Flat Cable - Round Cond - 0.050" Ctr - 28AWG Stranded - 6 Conductors - Gray - 300ft - Splice Free
Accessories Notify Me
RoHS Compliant
Description
+
Flat Cable - Round Cond - 0.050" Ctr - 28AWG Stranded - 6 Conductors - Gray - 300ft - Splice Free
Search Keywords: 336506300SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3365/06-300SF
-
Alias/AKA:7100161628
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10 Rolls
Can Ship immediately
Minimum Order Quantity:
2 Rolls
Order Increment:
2 Rolls
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
2
$76.95
6
$75.86
10
$72.55
26
$70.56
50
$68.60
100
$67.90
250 +
$67.73
Click for Quote
Log in
to unlock special pricing