- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 3357-6509-1C
3M Interconnect Solutions
3357-6509-1C
Res Thick Film 1210 143 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 1210 143 Ohm 1% 0.5W(1/2W) ±100ppm/°C Molded SMD Automotive T/R
Search Keywords: 335765091C
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | 3M Interconnect Solutions |
| Part No: | 3357-6509-1C |
| Alias/AKA: | 7000057684 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
Frequently Asked Questions
Is 3357-6509-1C RoHS compliant?
Yes, 3357-6509-1C is RoHS compliant.
What is the lead time for 3357-6509-1C?
The standard lead time for 3357-6509-1C is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,405
can ship 3/10/27
Minimum Order Quantity:
10
18 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
10
$4.66
50
$4.08
200
$3.62
400
$3.56
600
$3.49
1,000
$3.22
2,600
$3.10
5,000 +
$3.09
Click for Quote
Log in
to unlock special pricing