- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3342-11
3342-11
3M Interconnect Solutions
Res Thick Film 0805 866K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 866K Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 334211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3342-11
-
Alias/AKA:7010396618
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318158045
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
100
$2.53
200
$1.91
300
$1.78
400 +
$1.74
Click for Quote
Log in
to unlock special pricing