- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 3341-7-KIT
3M Interconnect Solutions
3341-7-KIT
Res Thick Film 0805 68 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 68 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 33417KIT
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | 3M Interconnect Solutions |
| Part No: | 3341-7-KIT |
| Alias/AKA: | 7000058058 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7318152010 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
300 |
Frequently Asked Questions
Is 3341-7-KIT RoHS compliant?
Yes, 3341-7-KIT is RoHS compliant.
What is the lead time for 3341-7-KIT?
The standard lead time for 3341-7-KIT is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
175
Can Ship immediately
On Order:
300
can ship 1/8/27
Minimum Order Quantity:
5
9 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$11.19
50
$7.14
100
$6.91
300
$6.63
600
$6.61
1,200
$6.59
2,700
$6.27
5,100 +
$6.04
Click for Quote
Log in
to unlock special pricing