- Home ›
- All Products›
- 3319/34-300
3M Interconnect Solutions
3319/34-300
Res Thick Film 0805 54.9 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 54.9 Ohm 1% 0.125W(1/8W) ±100ppm/°C Molded SMD T/R
Search Keywords: 331934300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3319/34-300
-
Alias/AKA:7100162417
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Frequently Asked Questions
Is 3319/34-300 RoHS compliant?
Yes, 3319/34-300 is RoHS compliant.
What is the lead time for 3319/34-300?
The standard lead time for 3319/34-300 is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2 Rolls
3 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2
$2,126.81
4
$2,071.57
6 +
$2,066.39
Click for Quote
Log in
to unlock special pricing