- Home ›
- All Products›
- 3302/64-100-SF
3302/64-100-SF
3M Interconnect Solutions
Res Thick Film 0805 16K Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD Automotive T/R
Accessories Notify Me
RoHS Compliant
Description
+
Res Thick Film 0805 16K Ohm 5% 0.125W(1/8W) ±200ppm/°C Molded SMD Automotive T/R
Search Keywords: 330264100SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M Interconnect Solutions
-
Part No:3302/64-100-SF
-
Alias/AKA:7000006058
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
1
$337.52
3
$328.15
6
$323.65
12
$315.02
21 +
$314.23
Click for Quote
Log in
to unlock special pricing